Relay Sockets & Hardware DIN/PM Socket 14-Pin, Screw Term
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 700 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |