Solid State Relay 17mA 30V DC-IN 12A 140V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Voltage | 140V |
| Maximum Input Current | 17(Typ)mA |
| Maximum Output Current | 12A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |