The Schneider 70S2-04-C-02-V is a solid state relay with a maximum input voltage of 30V and a maximum output voltage of 280V. It has a maximum input current of 6mA and a maximum output current of 2.5A. The relay has a 1 Form A circuit arrangement and operates over a temperature range of -40°C to 100°C. It is packaged in a 4-pin SIP package and is suitable for use in applications where high voltage isolation is required, with an I/O isolation voltage of 3000V RMS.
Schneider 70S2-04-C-02-V technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 6(Typ)mA |
| Maximum Output Current | 2.5A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.