This solid state relay has a maximum input voltage of 30V and a maximum output voltage of 280V. It features 3000V RMS I/O isolation voltage and can handle a maximum input current of 6A and a maximum output current of 3A. The relay operates within a temperature range of -40°C to 100°C and has a 4-pin circuit arrangement.
Schneider 70S2-04-C-03-F technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 6(Typ)mA |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.