This 4-pin solid state relay has a maximum input voltage of 30V DC and a maximum output voltage of 280V AC. The relay is rated for a maximum output current of 5A. The input type is DC, and the output type is AC. The circuit arrangement is 1 Form A. The operating temperature range is from -40°C to 100°C. The relay is isolated with an I/O isolation voltage of 3000V RMS.
Schneider 70S2-04-C-05-M technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 6(Typ)mA |
| Maximum Output Current | 5A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.