This 1-Form-A solid state relay has a maximum input voltage of 30V and a maximum output current of 6A. It features 3000V I/O isolation voltage and operates over a temperature range of -40°C to 100°C. The relay has a 4-pin package and is suitable for use in AC and DC output applications.
Schneider 70S2-04-C-06-H technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 3000(RMS)V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 6(Typ)mA |
| Maximum Output Current | 6A |
| Input Type | DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.