
General purpose electromechanical relay featuring DPST contact configuration and a 25A contact current rating. Coil operates on 24VDC with 1.9W power consumption and 300 Ohm resistance. Contact material is silver, rated for 30VDC and 277VAC switching voltage. Panel or DIN rail mountable with screw termination, suitable for power applications and operating within a -20°C to 55°C temperature range.
Schneider 725BXXSC3ML-24D technical specifications.
| Application(s) | POWER |
| Coil Power | 1.9W |
| Coil Resistance | 300R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 33.1mm |
| Height | 53.2mm |
| Length | 67.7mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, DIN Rail |
| Operate Time | 30ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 67g |
| Width | 33.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 725BXXSC3ML-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.