
DPDT signal relay featuring a 120VAC coil with 1.7kΩ resistance and 1.2W coil power. Offers a 12A contact current rating with Silver/Gold contact material and a 300V AC switching voltage. Designed for plug-in socket mounting, this general-purpose relay operates within a -45°C to 55°C temperature range and boasts a 15ms operate time. UL approved, it supports up to 240V AC and 30V DC maximum voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 750XBXH-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 750XBXH-120A technical specifications.
| Approvals | UL |
| Coil Power | 1.2W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 12A |
| Depth | 50.3mm |
| Height | 36.6mm |
| Length | 40.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Power Consumption | 1.4W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 130g |
| Width | 36.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXH-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
