
DPDT signal relay featuring a 24VDC non-latching coil with 470 Ohm resistance and 51.06mA coil current. Offers a 12A contact current rating with silver and gold contact material, suitable for AC voltages up to 300V and DC voltages up to 30V. This plug-in socket mount relay has a 15ms operate time and a mechanical life of 100,000 hours, operating within a temperature range of -45°C to 70°C.
Schneider 750XBXH-24D technical specifications.
| Approvals | UL |
| Coil Current | 51.06mA |
| Coil Power | 1.2W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 12A |
| Depth | 50.3mm |
| Height | 34.4mm |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 750X |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 130g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XBXH-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
