
3PDT signal relay featuring a 24VDC coil with 470 Ohm resistance and 51.06mA coil current. Offers a 12A contact current rating with Silver/Gold contact material, suitable for general-purpose applications. Operates within a -45°C to 70°C temperature range and boasts a 15ms operate time. Mountable via PCB, socket, or plug-in, with a 300V AC switching voltage rating.
Sign in to ask questions about the Schneider 750XCXH-24D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 750XCXH-24D technical specifications.
| Approvals | UL |
| Coil Current | 51.06mA |
| Coil Power | 2W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 12A |
| Depth | 50.3mm |
| Height | 34.4mm |
| Length | 50.3mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | PCB, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 750X |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| Weight | 130g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 750XCXH-24D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.