SPDT power relay featuring a 12VDC coil with 188 Ohm resistance and 63.8mA current draw, consuming 700mW. Offers a 20A contact current rating with silver contacts, suitable for AC switching up to 300V and DC switching up to 28V. Designed for socket mounting with quick connect termination, this relay operates within a temperature range of -40°C to 55°C and boasts a mechanical life of 100,000 hours. Approvals include UL, CSA, and CE.
Schneider 781XAXC-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 63.8mA |
| Coil Power | 700mW |
| Coil Resistance | 188R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 35.5mm |
| Height | 27.9mm |
| Length | 14mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 300V |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 781XAXC-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.