The Schneider 782XAXM4L-120A is an electromechanical relay with a coil resistance of 4.43kR and a maximum operating temperature of 70°C. It has a contact current rating of 20A and a maximum voltage rating of 28V DC. The relay is designed for socket mount and has a weight of 36g. It is RoHS compliant and has a switching voltage of 300V. The relay operates in 20ms and has a throw configuration of SPDT.
Schneider 782XAXM4L-120A technical specifications.
| Coil Resistance | 4.43kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Operate Time | 20ms |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Throw Configuration | SPDT |
| Weight | 36g |
| RoHS | Compliant |
No datasheet is available for this part.