
This DPDT electromechanical relay features silver contacts and a 110V coil with a resistance of 11kΩ and a current of 11.36mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 28V DC and 120V AC, and it has a switching voltage of 300V.
Schneider 782XBXC-110D technical specifications.
| Coil Current | 11.36mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Switching Voltage | 300V |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.