
DPDT Power Relay with a 15A contact current rating and 300V AC switching voltage. Features a 6V DC coil with 150mA coil current, 900mW coil power, and 40Ω coil resistance. Offers silver/gold contact material for enhanced durability and a mechanical life of 100,000 hours. Operates within a temperature range of -40°C to 70°C and mounts via plug-in socket. Approvals include UL, CSA, and CE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 27.9mm |
| Height | 46.1mm |
| Length | 21mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |