
DPDT electromechanical relay with a 13.2VDC coil voltage and 75mA coil current, featuring a 160 Ohm coil resistance. Contacts rated for 12A at 28VDC and 15A at 120VAC, with a maximum switching voltage of 300V. Constructed with silver and gold contact material for enhanced durability, this relay offers a 100,000-hour electrical life and operates within a -40°C to 70°C temperature range. Designed for PCB through-hole mounting with PC pin termination, it is lead-free, RoHS compliant, and UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 782XBXCT-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XBXCT-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Lead Free | Lead Free |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| Operate Time | 25ms |
| Power Consumption | 2.3W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXCT-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
