
ICE CUBE POWER RELAY
Schneider 782XBXCT-6D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole, Plug-In |
| Operate Time | 25ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXCT-6D to view detailed technical specifications.
No datasheet is available for this part.