DPDT signal relay for general purpose applications, featuring a 120VAC coil and a 15A contact current rating. This plug-in relay offers a 20A contact current rating with silver and gold contact material, and a 300V switching voltage. It operates with a 110-125kVDC coil voltage, 11.36mA coil current, and 900mW coil power. Approvals include UL, CSA, and CE, with a mechanical life of 10,000,000 hours.
Schneider 782XBXM4L-110D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, CE |
| Coil Current | 11.36mA |
| Coil Power | 900mW |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110.125kV |
| Contact Current Rating | 20A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.079inch |
| Height | 1.539inch |
| Length | 1.098inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 25ms |
| Power Consumption | 900mW |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XBXM4L-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.