3PDT Power Relay with 12VDC coil voltage, 160 Ohm coil resistance, and 75mA coil current. Features 8A DC / 10A AC contact rating with silver contacts, and a maximum switching voltage of 300V. Operates within a temperature range of -40°C to 55°C and offers a mechanical life of 10,000,000 hours. Socket mount with quick connect termination, approved by UL, CSA, and CE.
Schneider 782XCX2M4L-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Panel |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Series | 782 |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 300V |
| Weight | 36g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XCX2M4L-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.