
10A 4PDT General Purpose Power Relay featuring a 12V DC coil with 75mA coil current and 900mW coil power. Offers a 300V AC switching voltage and 10A contact current rating with silver contacts. Operates within a -40°C to 55°C temperature range and boasts a 10 million hour mechanical life. Mounts via socket or plug-in with solder termination. Approvals include UL, CSA, and CE.
Schneider 782XDX2C-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 35.5mm |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX2C-12D to view detailed technical specifications.
No datasheet is available for this part.