Sign in to ask questions about the Schneider 782XDX2M4L-220/230A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XDX2M4L-220/230A technical specifications.
| Coil Resistance | 15kR |
| Coil Voltage (AC) | 220.23kV |
| Max Current Rating | 10A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 782XDX2M4L-220/230A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.