Power Relay 240VAC 15.7KOhm 10A 4PDT Plug-In
Schneider 782XDX2M4L-240A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Resistance | 15.72kR |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 0.079inch |
| Height | 39.1mm |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Power Consumption | 2.3W |
| Relay Type | General Purpose |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.