Schneider 782XDX3C-6D technical specifications.
| Approvals | CSA, CE, cULus, TUV |
| Package/Case | 120 |
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Current Rating | 3A |
| Depth | 0.079inch |
| Height | 1.098inch |
| Length | 1.397inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 127mV |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDX3C-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.