General purpose power relay featuring a 4PDT switching configuration and a 3A contact current rating. This non-latching relay operates with a 120VAC coil voltage, consuming 1.2W of coil power and 2.3W total power. Silver contact material ensures reliable switching up to 300VAC. Designed for plug-in mounting with quick connect termination, it boasts a mechanical life of 100,000 hours and is UL, CSA, and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 782XDXH10-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XDXH10-120A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.2W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.157inch |
| Height | 26.9mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets, Socket, Plug-In |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Series | 782X |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.