General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Rated for 3A switching current and 300V AC/DC switching voltage, with silver contact material. Operates with a 12V DC coil voltage, 75mA coil current, and 1.2W coil power. Designed for plug-in mounting via quick connect termination and offers a mechanical life of 100,000 hours. Approvals include UL, CSA, and CE.
Schneider 782XDXH10-12D technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 75mA |
| Coil Power | 1.2W |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 0.157inch |
| Height | 1.156inch |
| Lead Free | Lead Free |
| Length | 1.281inch |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.