Schneider 782XDXH10-6D technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 29.36mm |
| Height | 32.54mm |
| Length | 23.1mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket, Plug-In |
| Termination | Plug |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH10-6D to view detailed technical specifications.
No datasheet is available for this part.