
4PDT General Purpose Power Relay with a 5A contact current rating and 300V switching voltage. Features a 12V DC coil with 75mA coil current and 1.2W coil power. Designed for plug-in socket mounting with quick connect termination. Operates across a wide temperature range of -40°C to 70°C and boasts a mechanical life of 100,000 hours. Approvals include UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 782XDXH21-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 782XDXH21-12D technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 75mA |
| Coil Power | 1.2W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 0.157inch |
| Height | 26.9mm |
| Length | 40.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket, Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Power Consumption | 2.3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | 782X |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 782XDXH21-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
