
General purpose electromechanical relay featuring a 4PDT (4 Pole Double Throw) configuration. Rated for 15A contact current and 12A switching at 28VDC. Coil operates on 120VAC with 1.5W power consumption and 2.22kΩ resistance. Offers silver/gold contact material, 1,000,000 cycle electrical life, and quick connect termination. Mounts via socket, plug-in, or DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 784XDXM4L-120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 784XDXM4L-120A technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.5W |
| Coil Resistance | 2.22kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Gold |
| Current Rating | 15A |
| Depth | 0.157inch |
| Height | 1.098inch |
| Input Current | 15A |
| Lead Free | Lead Free |
| Length | 1.539inch |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In, DIN Rail |
| Operate Time | 20ms |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 300V |
| Weight | 80g |
| Width | 27.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 784XDXM4L-120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
