Schneider 788HXX69C-110D technical specifications.
| Approvals | CSA, CE, cULus |
| Contact Material | Silver |
| Current Rating | 16A |
| Mount | Socket |
| Power Consumption | 1.44W |
| Throw Configuration | SPST |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788HXX69C-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.