788 POWER RELAYS/SPDT, 16 AMP RATING (DC and AC)
Schneider 788XAXM4L-120A technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.