
SPDT power relay featuring a 16A current rating and 12A contact current rating. Coil specifications include 125V DC coil voltage, 1.4W coil power, and 10kΩ coil resistance. Contact material is silver, with a DPDT throw configuration. Approvals include UL, CSA, and CE. Mounting is via socket or plug-in with quick connect termination.
Schneider 788XBX69C-110D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Power | 1.4W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 50mm |
| Height | 35.4mm |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Power Consumption | 1.4W |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 3.104109oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBX69C-110D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.