
SPDT power relay with a 16A current rating, suitable for DC/AC applications. Features a 24V DC coil with 1.4W power consumption and 470 Ohm resistance. Offers a 12A contact current rating with silver contacts and a 300V AC switching voltage. Compliant with UL, CSA, CE, and RoHS standards, this general-purpose relay is designed for socket or panel mounting with quick connect termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 51.1mA |
| Coil Power | 1.4W |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 50mm |
| Height | 35.4mm |
| Lead Free | Lead Free |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket, Panel |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 88g |
| Width | 34.9mm |
| RoHS | Compliant |
