
DPDT plug-in power relay with a 16A current rating and 300V AC switching voltage. Features silver/gold contact material, a 24V DC coil voltage, and 1.4W coil power. Rated for 12A contact current and 277V AC maximum voltage. Operates within a -40°C to 65°C temperature range, offering 100,000 hours of electrical life. Approvals include UL, CSA, and CE.
Schneider 788XBXM4L-24D technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Coil Current | 51.06mA |
| Coil Power | 1.4W |
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Gold |
| Current Rating | 16A |
| Depth | 59.2mm |
| Height | 35.4mm |
| Input Current | 16A |
| Length | 34.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 220V |
| Mount | Socket, Plug-In, Panel |
| Power Consumption | 1.4W |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 788XBXM4L-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
