
Programmable and fixed time delay relay featuring a 15A SPDT contact configuration with silver contacts. Operates across a wide voltage range of 12-240VDC and 12-240VAC, with a maximum AC voltage rating of 240V and DC voltage rating of 24V. Offers 0.2% accuracy and is DIN rail mountable with screw termination. Dimensions are 90x17.5x65mm, and it operates within a temperature range of -20°C to 55°C. RoHS compliant and UL/CE approved.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.2% |
| Approvals | UL, CE |
| Package/Case | 100 |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 65mm |
| Height | 88.9mm |
| Length | 90mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Nominal Supply Current | 15A |
| Number of Contacts | 3 |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 820 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 10V |
| Weight | 96g |
| Width | 17.5mm |
| RoHS | Compliant |
