Schneider 841CS1-UNI technical specifications.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 65mm |
| Length | 90mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1A |
| Max Supply Voltage (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | 841 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 841CS1-UNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
