Schneider 861HSSR208-DD technical specifications.
| Approvals | CE, cULus |
| Current Rating | 8A |
| Depth | 65mm |
| Height | 90mm |
| Input Current | 12mA |
| Length | 17.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 150V |
| Min Supply Voltage (AC) | 3V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | -150V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861HSSR208-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
