
Solid State Relay (SSR) with DC input and AC/DC output, featuring an 8A load current rating and a maximum output voltage of 150VDC. This single-pole, single-throw (SPST) relay operates with a DC supply voltage range of 3V to 150V and mounts via DIN rail. It offers a turn-on delay time of 5ms and is terminated with screws. Approvals include CE and cULus, with an operating temperature range of -30°C to 80°C.
Schneider 861SSR208-DD technical specifications.
| Approvals | CE, cULus |
| Current Rating | 8A |
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Output Voltage | 150V |
| Max Supply Voltage (DC) | 150V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 3V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Operating Supply Voltage | 150V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861SSR208-DD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
