
Solid State Relay (SSR) with DC input and AC output. Features a 10A load current rating and a maximum output voltage of 280V AC. Operates with a DC input voltage range from 24V to 32V. Mounts via DIN rail with screw termination. Approvals include CE and cULus.
Schneider 861SSR210-DC-1 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 10A |
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 861 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 861SSR210-DC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
