
Solid State Relay (SSR) with AC output, featuring a 280VAC maximum output voltage and 8A load current. This single-pole, single-throw (SPST) relay is designed for DIN rail mounting and utilizes screw termination. It operates with a DC input voltage and boasts a wide operating temperature range from -30°C to 80°C. Approvals include CE and cULus, and the unit is lead-free.
Schneider 861SSRA208-DC-1 technical specifications.
| Approvals | CE, cULus |
| Current Rating | 8A |
| Depth | 65mm |
| Height | 90mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Load Current | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 8A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| Weight | 4.479793oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 861SSRA208-DC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
