The Schneider 9001BG308 is a pushbutton switch with a current rating of 5A and a voltage rating of 600V. It meets various safety approvals including UL, CSA, CE, and NEMA. The switch has a steel body and a screw termination. Its dimensions are 127mm in length, 60mm in depth, and 52mm in width.
Sign in to ask questions about the Schneider 9001BG308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 9001BG308 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, CE, NEMA |
| Body Material | Steel |
| Current Rating | 5A |
| Depth | 60mm |
| Length | 127mm |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 9001BG308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.