The 9001KP38LRR9 is a 120V pushbutton switch from Schneider with a red LED illumination. It features an IP66 rating and screw termination. The switch has a width of 30mm and is available in a single unit quantity. It is not Reach SVHC compliant.
Schneider 9001KP38LRR9 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Illumination Color | Red |
| Illumination Type | LED |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 9001KP38LRR9 to view detailed technical specifications.
No datasheet is available for this part.