Non-Illuminated Pushbutton Operator, 2 Maintained (Interlocked), Type K
Schneider 9001KR11U technical specifications.
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| Throw Configuration | DPDT |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.