Switch Access Round Operator Emergency Stop Push Button Switch
Schneider 9001KR16 technical specifications.
| Actuator Type | Pushbutton |
| Package/Case | Metal |
| Color | Red |
| Depth | 116mm |
| Head Diameter | 40mm |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001KR |
| Throw Configuration | SPDT |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.