Pushbutton Switches 30mm TTR Mushroom 2 C/O
Checking distributor stock and pricing after the page loads.
Schneider 9001KR16H2 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Depth | 116mm |
| Head Diameter | 40mm |
| Mount | Panel |
| Operating Supply Voltage | 250V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 9001KR |
| Supply Current | 3A |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.