Switch Push Button Mushroom Round Button 600VAC 600VDC Momentary Contact Panel Mount
Schneider 9001KR4G technical specifications.
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | 9001 |
| Throw Configuration | SPDT |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.