The Schneider 9001KS43BH1 is a 10A panel mount rotary switch with 3 positions, rated for 600V AC. It has a non-illuminated actuator type and a knob type design. The switch is RoHS compliant and has a termination type of screw. It measures 48mm in length, 45mm in width, and 85.7mm in depth, with a 70° index angle.
Schneider 9001KS43BH1 technical specifications.
| Actuator Type | KNOB TYPE |
| Current Rating | 10A |
| Depth | 85.7mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 70° |
| Length | 48mm |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.