Switch Selector N.O./N.C. 4PST 45° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
Schneider 9001KS52BH2 technical specifications.
| Index Angle | 70° |
| Number of Positions | 2 |
| Series | 9001 |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.