Switch Selector N.O./N.C. 4PST 45° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
Schneider 9001KS53BH2 technical specifications.
| Index Angle | 70° |
| Mount | Standard |
| Number of Positions | 3 |
| Series | 9001 |
| RoHS | Compliant |
No datasheet is available for this part.