Switch Selector N.O./N.C. 4PST Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
Schneider 9001KS88BH2 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 70° |
| Mount | Standard |
| Number of Positions | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9001 |
| RoHS | Compliant |
No datasheet is available for this part.