
The 9001K Series 1-position panel mount switch is designed for high current applications with a maximum rating of 10A. It features a PC body material and a screw termination. The switch operates within a temperature range of -30°C to 60°C and is rated for 600V AC. It meets IP65 and IP66 ratings for environmental protection.
Checking distributor stock and pricing after the page loads.
| Body Material | PC |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 1 |
| Ratings | IP65, IP66 |
| Series | 9001K |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
