
The Schneider 9001KXRA134 is a 600V 10A panel mount switch with a PC body and screw termination. It has an operating temperature range of -30°C to 60°C and meets IP65 and IP66 ratings for environmental protection. This switch is suitable for a variety of applications requiring a high-voltage, high-current switching solution.
Checking distributor stock and pricing after the page loads.
| Body Material | PC |
| Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Positions | 1 |
| Ratings | IP65, IP66 |
| Series | 9001K |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |